APEM 5G TH9 Multimec™ Switches

APEM 5G TH9 Multimec™ Switches are high-performing tactile switches built to design a unique control panel. These switches include a large-diameter snap-on cap retention system and an actuator leveled with the switch body. The 5G TH9 multimec switches are available with through-hole, surface mount, or non-illuminated right angle through-hole technology and an integrated LED option. These switches feature Normally Open (NO) or Normally Closed/Normally Open (NC/NO) functions, 50mA/24VDC recommended load, and 2N, 3.5N, and 6.5N actuation force. The 5G TH9 multimec switches also feature 10,000,000 lifetime cycles (NO function), -40°C to 160°C operating temperature range, 93% RH humidity, and >10MΩ insulation resistance.

Features

  • Through-hole, surface mount, or non-illuminated right angle through-hole technology
  • Single pole/momentary
  • 50mA/24VDC recommended load
  • 2N, 3.5N, and 6.5N actuation force
  • Normally Open (NO) or Normally Closed/Normally Open (NC/NO) functions
  • Single or bi-color illumination
  • Sealed to IP67
  • Soldering:
    • IEC 68-2-20 8 for through-hole
    • JEDEC J-STD-020C for SMD

Specifications

  • 10mΩ typical contact resistance
  • >10MΩ insulation resistance
  • Lifetime operation:
    • 10,000,000 cycles in NO function
    • >1,000,000 cycles in NC/NO function
  • -40°C to 160°C operating temperature range
  • 0.5mS typical contact bounce
View Results ( 33 ) Page
Parça Numarası Veri Sayfası Voltaj Değer DC Güç Derecesi Montaj Stili Yaşam Maksimum Çalışma Sıcaklığı IP Oranı Aydınlatılmış Aydınlatma Rengi Akım Oranı Anahtar İşlevi Aktüatör Kontak Formu Montaj Yönü
5GTH92061Q 5GTH92061Q Veri Sayfası 24 VDC 46.5 W Through Hole 10000000 Cycle + 85 C IP67 Illuminated White 50 mA OFF - (ON) Round SPST Straight
5GTH9652242 5GTH9652242 Veri Sayfası 24 VDC 60 mW, 75 mW Through Hole 10000000 Cycle + 85 C IP67 Illuminated Green, Yellow 50 mA OFF - (ON) Round SPST Straight
5GTH96561 5GTH96561 Veri Sayfası 24 VDC 46.5 W Through Hole 10000000 Cycle + 85 C IP67 Illuminated White 50 mA OFF - (ON) Round SPST Straight
5GTH92022Q 5GTH92022Q Veri Sayfası 24 VDC 75 mW Through Hole 10000000 Cycle + 85 C IP67 Illuminated Green 50 mA OFF - (ON) Round SPST Straight
5GTH9352242 5GTH9352242 Veri Sayfası 24 VDC 60 mW, 75 mW Through Hole 10000000 Cycle + 85 C IP67 Illuminated Green, Yellow 50 mA OFF - (ON) Round SPST Straight
5GTH96522 5GTH96522 Veri Sayfası 24 VDC 75 mW Through Hole 10000000 Cycle + 85 C IP67 Illuminated Green 50 mA OFF - (ON) Round SPST Straight
5GTH92042 5GTH92042 Veri Sayfası 24 VDC 60 mW Through Hole 10000000 Cycle + 85 C IP67 Illuminated Yellow 50 mA OFF - (ON) Round SPST Straight
5GTH92001 5GTH92001 Veri Sayfası 24 VDC 75 mW Through Hole 10000000 Cycle + 85 C IP67 Illuminated 50 mA OFF - (ON) Round SPST Straight
5GTH96501 5GTH96501 Veri Sayfası Illuminated
5GTH920 5GTH920 Veri Sayfası 24 VDC Through Hole 10000000 Cycle + 160 C IP67 Non-Illuminated 50 mA OFF - (ON) Round SPST Straight
Yayınlandı: 2023-08-03 | Güncellenmiş: 2023-09-05