APEM 6C Series Dualmec™ Tactile Switch

APEM 6C Series Dualmec™ Tactile Switch features a 2-pole design, IP67 protection rating, and low-profile construction. This switch increases the safety of handheld or limited-space devices with its compact, 2-pole SMD construction. The 6C series Dualmec switch has a stainless steel 3µAg contact dome, silicone actuator, and PPS UL 94V-0 housing. APEM 6C Series Dualmec Tactile Switch offers a lifetime of 1M cycles, 8mm x 8mm dimensions, and an operating temperature range of -40°C to +85°C.

Features

  • 2-pole contact
  • Low-profile design
  • Sealed to IP67
  • 8mm x 8mm dimensions
  • 1M cycles of lifetime
  • 0.5mA to 50mA recommended load
  • <50mΩ contact resistance
  • >10MΩ insulation resistance
  • <2ms contact bounce
  • 250V dielectric strength
  • -40°C to +85°C operating temperature range

PCB Layout and Circuit Diagram

APEM 6C Series Dualmec™ Tactile Switch

Part Number Builder

APEM 6C Series Dualmec™ Tactile Switch
Yayınlandı: 2023-07-14 | Güncellenmiş: 2023-08-02