APEM AMMS Miniature Slide Switch

APEM AMMS Miniature Slide Switch is designed with molded-in sealed terminals and a low profile in a compact package size. The AMMS switch features silver-plated contacts and terminals, a 10,000-cycle minimum electrical life, and a 300mA contact rating at 30VDC. Additional electrical specifications include 25mΩ maximum contact resistance, 100MΩ insulation resistance, and 500VRMS dielectric strength. APEM AMMS Miniature Slide Switch operates in a -20°C to +70°C temperature range with +255°C maximum solder heat resistance for 5 seconds.

Features

  • Compact size
  • Low profile
  • Molded-in sealed terminals
  • Silver-plated contacts and terminals
  • PA66 case and actuator, and PA9T base
  • Washing not recommended

Specifications

  • 300mA contact rating at 30VDC
  • 25mΩ maximum contact resistance
  • 100MΩ insulation resistance
  • 500VRMS dielectric strength for 1 minute
  • 10,000-cycle minimum electrical life
  • -20°C to +70°C operating temperature range
  • +255°C maximum solder heat resistance for 5s

PCB Layout

Infographic - APEM AMMS Miniature Slide Switch
Yayınlandı: 2024-04-18 | Güncellenmiş: 2024-05-08