Apex Microtechnology EK79 Evaluation Kit for PA22
Apex Microtechnology EK79 Evaluation Kit for PA22 is a demonstration and development platform for the PA22 High Voltage Power Operational Amplifier. The PA22 provides a peak current capability of 13.6A, can handle a maximum supply voltage of 250V, and offers an internal power dissipation of 250W. The novel design of the PA22 allows for easy and reliable mechanical mounting and thermal interfacing with industry-standard heat sink techniques, also enabling strong performance even when socketed. This PA22 Amplifier is equipped with output temperature sensing and current limiting, providing users control in its operation and system integration.The Apex Microtechnology EK79 Evaluation Kit offers versatility in connecting inputs, measuring outputs, and conditioning signals to the specific application environment. An additional prototyping area makes it possible to analyze many standard or proprietary circuit configurations. The Evaluation Kit includes onboard temperature sensing terminals allowing for real-time output stage junction temperature monitoring. The EK79 also provides flexibility for modifying the gain in inverting or non-inverting mode and an optional Improved Howland Current Pump configuration feature.
Board Layout
Yayınlandı: 2022-03-15
| Güncellenmiş: 2022-07-22