Making an Airtight Case for Hermetically Sealed Packaging
A hermetic seal is any type of sealing that makes a given object or package airtight, preventing the passage of air, oxygen or other gases. Hermetically sealed packaging is essential to the correct and safe functionality of many electronics, especially for high reliability applications such as aerospace, downhole drilling and industrial.
Common requirements for high reliability
- Metal or ceramic materials
- Hybrid products
- Internal ceramic substrates (electrically isolated & thermally conductive)
- Wide temperature range (low as -55˚C & high as 200˚C)
- Nitrogen interior with 0% moisture
5 types of high reliability packages
- TO-3
- PowerDIP
- Ceramic DIP
- PowerSIP
- PowerQuad
Main applications
- Aerospace
- Downhole drilling
- Motor drives
- Heavy robotics
Featured products
- PA12 12A Class A/B Power Amplifiers
- SA310 Brushless DC Motor Driver
- VRE107 Low Drift Precision Voltage Reference
- PA441 and PA443 350V Low Noise Power Amplifiers
Mouser and Microchip logos positioned at the bottom
Türkiye