Apex Tool Group WCU High Precision Temperature Measurement Device

Apex Tool Group WCU High Precision Temperature Measurement Device is a compact stand-alone device for quick and accurate temperature measurement featuring a large, non-backlit display. The WCU unit is strategically designed for users that need fast and easy measurement while maintaining a high level of accuracy.

Features

  • High-precision temperature measurement
  • Fast and easy measurement, effortlessly auto-calibrate in less than 10 seconds
  • High-mobility
  • Intuitive navigation
  • ESD safe
  • Simultaneous use of thermocross and thermocouple
  • Temperature measurement count function
  • Maximum hold function
  • Low energy consumption

Specifications

  • Temperature measuring ranges
    • 0 to +400°C/+32°F to +752°F thermocross
    • -150°C to +1200°C/-302°F to +2192°F Type-K thermocouple
  • K (CA) type thermocouple
  • Measuring tolerances
    • ±3°C (between +300°C and +600°C)
    • ±6°F (between +572°F and +1112°F)
  • 9V dry battery energy supply, alkaline cell recommended
  • Ansmann XPower alkaline 9V E-block recommended battery
  • 138mm x 73mm x 43mm in dimension (LxWxH)
  • 0 to +40°C ambient temperature range
  • 80% maximum relative air humidity, without condensation
  • Pollution degree 2

Infographic

Infographic - Apex Tool Group WCU High Precision Temperature Measurement Device

Videos

Yayınlandı: 2022-07-15 | Güncellenmiş: 2022-07-27