Apex Tool Group WE Digital Soldering Station & Accessories

Apex Tool Group WE Digital Soldering Station is 40% more powerful than the WES/WESD station. The iron heats up faster and provides a faster recovery time, getting the job done quicker with more efficiency and precision. The affordable Apex Tool Group WE Digital Soldering Station offers intuitive navigation and is password protected to preserve settings. The standby mode and auto setback conserve energy while protecting the equipment and the safety rest is reinforced, providing secure iron storage.

Specifications

  • 150mm x 125mm x 100mm dimensions (LxWxH)
  • 120V/60Hz power supply
  • 70W power rating
  • +100°C to +450°C temperature range
  • ±9°C temperature accuracy
  • ±2°C temperature stability
  • ESD safe
  • ETA supplied tip

Videos

Yayınlandı: 2018-04-06 | Güncellenmiş: 2024-04-05