Apex Tool Group WT1 &WT1H Soldering Stations
Apex Tool Group WT1 and WT1H Soldering Stations are single-channel soldering stations with detailed LCD screens that enable an unprecedented overview of all functions with a quick and easy to reach user-friendly menu button. Both series come in a stackable unit and use a high-performance WTP90 soldering pencil and have a 2-in-1 WSR safety rest. Apex WT1 offers power up to 90W while the WT1H has available power up to 150W.
Features
- Front panel power switch
- New menu button operates multi-functional LCD screen
- High-performance WTP90 soldering pencil
- 2-in-1 WSR safety rest
- Stackable units
- ESD Safe
Specifications
- 150mm x 130mm x 101mm
- Fuse 120V (A)
- T1 (WT1)
- T1.6 (WT1H)
- 120V / 60Hz power supply
- 95W power consumption (WT1)
- 150W power consumption (WT1H)
- +50°C to +450°C or +550°C temperature range
Yayınlandı: 2016-11-04
| Güncellenmiş: 2026-04-06