Apex Tool Group WT2M Soldering Stations and Accessories

Apex Tool Group WT2M 2-Channel Units offer high flexibility for versatile soldering applications. Power two tools at once with the multifunctional 2-channel WT2M soldering stations. The Apex Tool Group WT2M units are backward compatible with Weller genuine micro soldering cartridge tip tools, plus 1000 possible existing passive tip tool combinations provide high performance, easy handling, and longer tip life.

Features

  • Intuitive use thanks to a clear menu structure
  • Reduced footprint thanks to stackability
  • The housing cover is usable as storage
  • Automatic standby of tools thanks to an integrated acceleration sensor in the tool
  • Lock function

Specifications

  • 149mm x 138mm x 101mm dimensions
  • 3.1kg approximate weight
  • 120V/23V voltage ratings
  • 150W power rating
  • 2-channel design
  • ±9°C temperature accuracy
  • ±2°C temperature stability
Yayınlandı: 2018-09-21 | Güncellenmiş: 2024-12-03