APM HEXSEAL Self-Sealing Hardware

APM HEXSEAL Self-Sealing Hardware features fasteners and washers, including SEELSKREWS®, SEELBOLTS®, SEELNUTS®, and SEELOC® WASHERS. This reusable hardware offers positive sealing under pressure or vacuum and resists loosening due to vibration. Optional O-ring seal materials assure performance with a wide variety of gasses and liquids. APM HEXSEAL Self-Sealing Hardware is easy to install, compatible with all surface finishes, and tested and listed to UL Standard 50, Types 1-13.

Features

  • Metal-to-metal contact resists loosening due to vibration and assures fastening integrity
  • Uniformity and high strength assure repeatable performance
  • Re-usable, repeated installation and removal does not affect sealing effectiveness
  • Easy-to-install, pre-assembled unit installs like a conventional fastener
  • No adhesives, coatings, or tape required
  • Compatible with all surface finishes
  • Positive sealing under pressure or vacuum
  • Tested and listed to UL Standard 50, Types 1-13
  • Optional O-ring seal materials assure performance with a wide variety of gases and liquids

Applications

  • Instrument housings/panels
  • Pressure gauges
  • Gearboxes/transmissions
  • Valves
  • Motor housings
  • Fuel tanks
  • Cylinders
  • Pumps
  • Equipment housings/cabinets
  • Air conditioning equipment
  • Hydraulic systems
  • Portable instruments
  • Engines
  • Medical equipment
  • Military equipment
  • Portable communications equipment
  • Food processing systems
  • Or any application where leakage can compromise reliability
Yayınlandı: 2008-02-21 | Güncellenmiş: 2022-08-19