Aptiv GT 150 Connection System

Aptiv (formerly Delphi) GT 150 Connector System includes automotive connectors with a 1.5mm blade width and a low connector engage force as well as electrical performance that meet USCAR standards. The 150 series offers 4mm (unsealed) or 4.5mm (sealed) centerline spacing and 0.35mm2 to 1.0mm2 cable range. The current capabilities go up to 15A and resistance is <10mΩ @ 20mV. Aptiv GT 150 connectors with silver interface platings pass SAE J2030 heavy-duty electrical connector standards. The series is available in both sealed and unsealed versions in cavity variations between 2 way and 16 way. Typical applications include ergonomic connections, commercial vehicles, and marine.

Applications

  • Ergonomic connections
    • In-line
    • Device
    • Header
    • Bulkhead
  • Commercial vehicles
  • Marine

Specifications

  • 0.35mm2 to 1.0mm(sealed and unsealed) cable range
  • Up to 15A current range
  • <10mΩ @ 20mV resistance
  • <10.0mV/A voltage drop
  • 1.5mm blade width
  • -40°C to +125°C operating temperature range
Yayınlandı: 2013-07-11 | Güncellenmiş: 2025-08-19