Aptiv HES Header System

Aptiv (formerly Delphi) Harsh Environment Series (HES) Header System virtually eliminates unseats with Delphi's two-stage terminal retainer design. This design passes 29Grms vibration specification and incorporates a special bolt that protects the header when too much torque is applied. Aptiv HES Header System offers tight true-pin positioning at 0.225mm, ensuring easy mounting to a circuit board. HES headers are an ideal choice for high-density device I/Os that are mounted directly to the engine.

Features

  • Virtually eliminates unseats with Aptiv’s two-stage terminal retainer design
  • High-vibration design passes 29Grms vibration specification
  • Chemical-resistant header face seals with the use of fluorosilicone
  • Over-torque bolt design protects the header when too much torque is applied
  • 0.225mm true-pin positioning ensures easy mounting to a circuit board
  • Interchangeability with industry-standard products
Yayınlandı: 2012-11-12 | Güncellenmiş: 2025-08-19