Aptiv HES Terminals

Aptiv (formerly Delphi) Harsh Environment Series (HES) Terminals achieve high current performance using high conductive materials. The overlapping wing design offers exceptional strain relief and larger outside diameter cable range capability.  A stainless steel sleeve provides stability and protection to the contact interface area. Aptiv's crimp design accommodates a wide range of cable sizes, and the use of tin in the crimp area provides stability over the terminal life. Aptiv HES Terminals are interchangeable with industry-standard terminal products.

Features

  • High-current performance is realized through the selection of high-conductive materials
  • Robust design with a stainless steel sleeve that provides stability and protection to the contact interface area
  • Crimp stability over the terminal life with the use of tin in the crimp area
  • Overlapping wing design provides exceptional strain relief and larger outside diameter cable range capability
  • Wide range of cable sizes are accommodated with Aptiv's crimp design
  • Interchangeability with industry-standard terminal products

Specifications

  • Maximum contact current rating
    • 18A for Size 20 - 18A
    • 28A for Size 28
    • 40A for Size 12
  • Greater than 20MΩ insulation resistance
  • Contact resistance
    • 10mΩ for cables ≤18AWG
    • 6.7mΩ for cables >16AWG
  • 1000VAC dielectric withstanding voltage
Yayınlandı: 2012-11-12 | Güncellenmiş: 2025-08-19