Aptiv HV RCS 890 Direct Mate 2 Way Connectors

Aptiv HV RCS 890 Direct Mate 2 Way Connectors offer a 200A maximum current, 850VDC voltage, and IP67 sealing class. These connectors feature an unshielded terminal holder within the device, replacing traditional shielded headers and a sealed header in both mated and unmated positions. Direct Mate 2 Way connectors are finger-safe via plastic tips on male pins, providing cable ranges up to 50 mm2. Aptiv HV RCS 890 Direct Mate 2 Way Connectors are ideal for HV batteries, DC/DC converters, and AC/DC inverters.

Features

  • Unshielded terminal holder within device, replacing traditional shielded headers
  • Unique and safe mating screwing with innovative Screw Position Assurance (SPA)
  • Header is sealed in both mated and unmated position
  • Robust bolt-driven mate assist
  • Finger safe via plastic tips on male pins

Applications

  • AC/DC inverters
  • DC/DC converters
  • HV batteries
  • Power electric box
  • HV PDU

Specifications

  • 200A current rating
  • 850VDC voltage rating
  • V1 vibration level
  • -40°C to +125°C temperature range
  • IP67 sealing class
  • 2 power terminals
  • Cable range up to 50mm2

Performance Capabilities

Aptiv HV RCS 890 Direct Mate 2 Way Connectors
Yayınlandı: 2020-05-11 | Güncellenmiş: 2024-04-24