Aptiv Metri-Pack 150 Connectors
Aptiv (formerly Delphi) Metri-Pack 150 Connectors feature current capabilities from 0A to 14A and an operating temperature range of -40°C to +125°. They are designed to meet or exceed the requirements for most marine, appliance, and industrial control applications. The 150 series is also ideal for applications with limited space. These connectors a 1.5mm blade width, 3.5mm or 6mm centerline spacing, and 0.35mm2 to 1mm2 cable range. Aptiv Metri-Pack 150 Connectors offer low energy and low voltage capabilities as well as excellent resistance to temperatures, chemicals, and abrasion.Features
- 14A continuous maximum current rating
- Connector Position Assurance (CPA)
- Terminal Position Assurance (TPA)
- Small overall dimensions
- Low energy, low voltage capabilities
- Excellent resistance to temperature, chemicals, and abrasion
Applications
- Engine compartment connections
- Ignition module connections
- Speed, temperature, and pressure sensor motor connectors
- Boat lighting systems
- Deck and machinery spaces
- Boat gauges
- Transom harnesses
- Bilge pump power and wiring
- Trailer wiring
Specifications
- 0.35mm2 to 1mm2 (sealed and unsealed) cable range
- 0A to 14A current range
- -40°C to + 125°C operating temperature range
- <10mΩ @ 20mV resistance
- <10mV/A voltage drop
- 3.5mm (unsealed), 6mm (sealed) centerline spacing
- 1.5mm blade width
Additional Resources
Yayınlandı: 2013-06-28
| Güncellenmiş: 2025-08-15