Aptiv Metri-Pack 280 Connectors
Aptiv (formerly Delphi) Metri-Pack 280 Connectors provide a 30A continuous maximum current rating and standard ISO 2.8mm configuration. The 280 series connectors have a 2.8mm blade width, 5mm or 7.7mm centerline spacing, and 0.35mm2 to 5mm2 cable range. They offer <10mΩ @ 20mV resistance and an operating temperature range of -40°C to +125°C. They feature low energy and low voltage capabilities as well as excellent resistance to temperatures, chemicals, and abrasion. Aptiv Metri-Pack 280 Connectors are designed to meet or exceed the requirements for most marine, appliance, and industrial control applications.Features
- 30A continuous maximum current rating
- Standard ISO 2.8mm configuration
- Connector Position Assurance (CPA)
- Terminal Position Assurance (TPA)
- Small overall dimensions
- Low energy, low voltage capabilities
- Excellent resistance to temperature, chemicals, and abrasion
Applications
- Engine compartment connections
- Ignition module connections
- Speed, temperature, and pressure sensor motor connectors
- Boat lighting systems
- Deck and machinery spaces
- Boat gauges
- Transom harnesses
- Bilge pump power and wiring
- Trailer wiring
Specifications
- 0.35mm2 to 5mm2 (sealed and unsealed) cable range
- 0A to 30A current range
- -40°C to + 125°C operating temperature range
- <10mΩ @ 20mV resistance
- <3mV/A voltage drop
- 5mm (unsealed), 7.7mm (sealed) centerline spacing
- 2.8mm blade width
Additional Resources
Yayınlandı: 2013-07-11
| Güncellenmiş: 2025-08-15