Aptiv Metri-Pack 630 Connectors

Aptiv (formerly Delphi) Metri-Pack 630 Connectors provide current capabilities from 0A to 46A and are available with in-line and device configurations for in-vehicle applications. They also meet or exceed the requirements for most marine, appliance, and industrial control applications. The 630 series utilizes triple-rib peripheral silicone rubber seals, making them ideally suited for high current applications that require protection from environmental hazards. These connectors have a 6.3mm blade width, 8.5mm (unsealed) and 10.8mm (sealed) centerline spacing, 0.50mm2 to 5mm2 cable range. Aptiv Metri-Pack 630 Connectors have an operating temperature range is -40°C to +125°C.   

Features

  • 46A continuous maximum current rating
  • Connector Position Assurance (CPA)
  • Terminal Position Assurance (TPA)
  • In-line and device configurations for in-vehicle applications
  • Low energy, low voltage capabilities
  • Excellent resistance to temperature, chemicals, and abrasion

Applications

  • Engine compartment connections
  • Ignition module connections
  • Speed, temperature, and pressure sensor motor connectors
  • Boat lighting systems
  • Deck and machinery spaces
  • Boat gauges
  • Transom harnesses
  • Bilge pump power and wiring
  • Trailer wiring

Specifications

  • 0.50mm2 to 5mm2 (sealed and unsealed) cable range
  • 0A to 46A current range
  • -40°C to + 125°C operating temperature range
  • <10mΩ @ 20mV resistance
  • <3mV/A voltage drop
  • 8.5mm (unsealed), 10.8mm (sealed) centerline spacing
  • 6.3mm blade width
Yayınlandı: 2013-06-28 | Güncellenmiş: 2025-08-15