Aptiv Power Pack Connectors

Aptiv Power Pack Connectors feature a 145A current rating, 48VDC maximum voltage, and IP67 sealing class rating. These power pack connectors offer high current carrying capacity, a proven terminal system, and a compact design. The pass-through connection feature accepts both straight and right-angle connectors, while the panel mount is secured in place with self-tapping screws. Aptiv Power Pack Connectors are field-proven devices in both automotive and heavy-duty applications.

Features

  • Pass-through connection accepts both straight and right-angle connectors
  • Silver-plated multi-contact terminal system
  • Sealed panel-mount pre-stages prior to fastening
  • Panel-mount secured in place with self-tapping screws

Applications

  • High-current harnesses and devices
  • Sealed pass-through panel-mount systems
Yayınlandı: 2020-04-02 | Güncellenmiş: 2024-04-23