Aptiv Sicma Panel-Through Sealed & Unsealed Connectors

Aptiv Sicma Panel-Through Sealed and Unsealed Connectors are ideal for door-to-body, cockpit-to-engine, or battery-to-inverter (HEV/EV) solutions. These connectors feature a compact size for panel-mount applications and electrical links passing through a wall. The mat-sealed version offers a circular through-hole for convenience while the unsealed version utilizes a retractable protecting grid for male terminals to avoid pin bending. Aptiv Sicma Panel-Through Sealed and Unsealed Connectors offer a 2G or 3G vibration rating, range of cavity count (ways) and cavity configurations, and an operating temperature range of -40°C to +125°C.

Features

  • Common
    • Compact size for panel-mount applications and electrical links passing through a wall
    • Pass-through bulkhead type, mounted on a metal panel sheet
    • Ideal for door-to-body, cockpit-to-engine, or battery-to-inverter (EV/HEV) solutions
  • Sealed
    • Circular through-hole offers convenience for implementation
    • Mat sealed
  • Unsealed
    • Retractable protecting grid for male terminals to avoid pin bending

Applications

  • Door-to-body connections
  • Firewall between cockpit and engine interconnections
  • Bulkhead for battery control in EVs and HEVs

Specifications

  • Sealed
    • 14, 16, 24, 26, 33, 34, or 50 cavity count (ways)
    • 0.64mm, 1.5mm, and 2.8mm cavity configurations
    • 2G vibration rating
    • <50N or <90N connector mating force
    • IP64/IP67 sealing protection
    • -40°C to +125°C operating temperature range
  • Unsealed
    • 24, 29, or 42 cavity count (ways)
    • 0.64mm, 1.5mm, and 2.8mm cavity configurations
    • 3G vibration rating
    • <60N connector mating force
    • -40°C to +125°C operating temperature range

Exploded View

Yayınlandı: 2021-04-15 | Güncellenmiş: 2022-03-11