Arduino Breakout Board for Portenta
Arduino Breakout Board for Portenta is designed to prototype and test devices connections and capacity within the Portenta family boards. The board makes all high-density connectors' signals individually accessible. This allows a quick and easy connection to test external hardware components normally needed during development in the lab.Features
- Power ON Button
- Boot mode DIP switch
- Connectors
- USBA
- RJ45 GBit Ethernet
- Micro SD card
- OpenMV shutter module
- MIPI 20T JTAG with trace capability
- Power
- CR2032 RTC Lithium Battery backup
- External power terminal block
- I/O
- Break out all Portenta High-Density connector signals
- Male/female HD connectors allow interposing breakout between Portenta and shield to debug signals
- Compatibility
- Standard Portenta High-Density connector pinout
- Safety information
- Class A
Yayınlandı: 2021-04-22
| Güncellenmiş: 2025-06-24