Arduino Classroom Pack Starter Kit

Arduino Classroom Pack Starter Kit is a complete package of an extensive educational solution for learning programming end electronics. This classroom starter kit consists of an Arduino UNO Rev3 board, a collection of sensors and actuators, and a guidebook. The starter kit also provides 30-day trial access to the Chromebook Education app. This classroom pack starter kit allows two students per kit and is intended for middle school teachers.

Kit Contents

  • Project book (170 pages)
  • Arduino UNO
  • USB cable
  • Breadboard 400 point
  • 70 solid core jumper wires
  • Easy-to-assemble wooden base
  • 9V battery snap
  • Stranded jumper wires (black and red each)
  • 6 phototransistor
  • 3 10kΩ potentiometer
  • 10 pushbuttons
  • Temperature sensor (TMP36)
  • Tilt sensor
  • Alphanumeric LCD (16×2 characters)
  • LED (1 bright white, 1 RGB, 8 red, 8 green, 8 yellow, and 3 blue each)
  • 6V/9V small DC motor
  • Small servo motor
  • Piezo capsule (PKM17EPP-4001-B0)
  • H-bridge motor driver (L293D)
  • Optocouplers (4N35)
  • 2 MOSFET transistors (IRF520)
  • 5 100μF capacitors
  • 5 diodes (1N4007)
  • 3 transparent gels (red, blue, and green)
  • Male pins strip (40×1)
  • Resistors:
    • 20 of 220Ω
    • 5 of 560Ω
    • 5 of 1kΩ
    • 5 of 4.7kΩ
    • 20 of 10kΩ
    • 5 of 1MΩ
    • 5 of 10MΩ
Yayınlandı: 2020-01-08 | Güncellenmiş: 2025-06-24