Arduino Mega 2560 Rev. 3 Microcontroller Board

Arduino Mega 2560 Rev. 3 Microcontroller Board is based on the Atmel ATmega2560 8-bit microcontroller (MCU). Arduino Mega 2560 features 54 digital input/output pins (15 of which can be used as PWM outputs) and 16 analog inputs. This MCU board also includes 4 UARTs (hardware serial ports), a 16MHz crystal oscillator, a USB connection, a power jack, an In-Circuit Serial Programming (ICSP) header, and a reset button. Arduino Mega 2560 includes everything the user needs to support the MCU. The user can get started by connecting the Mega 2560 to a computer with the USB cable or by powering it with an AC-DC adapter or battery. Arduino Mega 2560 board is compatible with most shields designed for the Uno and former boards Duemilanove or Diecimila. Mega 2560 is an update to the earlier Arduino Mega board.

Mega 2560 includes everything the user needs to support the MCU. The user can get started by connecting the Mega 2560 to a computer with a USB cable or by powering it with an AC-to-DC adapter or battery. Arduino Mega 2560 board is compatible with most shields designed for the Uno and former boards Duemilanove or Diecimila. Mega 2560 is an update to the earlier Arduino Mega board.

Features

  • ATmega2560 Microcontroller (MCU)
  • 5V operating voltage
  • 7-12V input voltage (recommended)
  • 6-20V input voltage (limit)
  • 54 digital input/output (I/O) pins (15 of which provide PWM output)
  • 16 analog input pins
  • 20mA DC current per I/O pin
  • 50mA DC current for 3.3V pin
  • 256KB Flash memory
    • 8KB used by bootloader
  • 8KB SRAM
  • 4KB EEPROM
  • 16MHz clock speed
  • 101.52mm x 53.3mm (Length x Width)
  • 37g weight
  • Can be powered via USB connection or with external power supply
    • Power source selected automatically
  • Features a number of facilities for communicating with a computer, another board, or other MCUs
    • ATmega2560 provides four hardware UARTs for TTL (5V) serial communication
    • An ATmega16U2 (ATmega 8U2 on the revision 1 and revision 2 boards) on the board channels one of these over USB and provides a virtual com port to software on the computer
Yayınlandı: 2010-12-07 | Güncellenmiş: 2025-06-24