Arduino Giga R1 Dual 32-bit Arm® Cortex®-M7 Boards
Arduino Giga R1 Dual 32-bit Arm® Cortex®-M7 Boards unmask the potential of the STM32H7 MCU by keeping the already known Mega form factor. The GIGA R1 Wi-Fi® (ABX00063) features a dual-core (480MHz/240MHz) processor, 76x GPIOs, advanced ADC/DAC characteristics, and camera/display connectors. A rich USB interface supports HID via USB-C™ and USBHost (keyboard, mass storage) via a dedicated USB-A connector. A Murata 1DX radio module provides Wi-Fi and BLUETOOTH® communication.Features
- Utilizes the power of the STM32H7 with an accessible Mega form factor
- Dual-core (Cortex M7 core at 480MHz and Cortex M4 at 240MHz)
- 75x GPIO (12x analog, 13x PWM, 4x serial ports, 3x I2C, x2 SPI, 1x FDCAN, and 1x SAI) allows connection to multiple sensors and actuators without additional shields
- Provides fidelity to sound-related projects (input/output jack, 2x DAC channels, 2x inputs for digital microphones)
- High-resolution analog inputs with OpAmp
- Supports up to 24V input
- Arducam-compatible pinout header
- Use USB-C™ or USB-A port to connect HID or mass storage
- High-quality Murata 1DX module, up to 65MBps, supports WiFi (802.11B/G/N) and BLUETOOTH Low Energy
- Powerful dual-core STM32H7 microcontroller + Remote Procedure Call mechanisms
- Tiny ML (machine learning) compatible
- Internal RTC that can be powered from a separate pin
Applications
- 3D printing
- Signal processing
- Maker
- Robotics
Videos
Additional Resources
Yayınlandı: 2023-03-20
| Güncellenmiş: 2025-04-07