Arduino Modulino® Distance

Arduino Modulino® Distance is a compact, plug-and-play module designed for precise proximity sensing using the VL53L4CD time-of-flight (ToF) sensor. Capable of measuring distances up to 1200mm with millimeter-level accuracy, the module is ideal for applications like obstacle detection, gesture control, and smart automation. With Qwiic and 5-pin connectors, the Modulino Distance integrates seamlessly into Arduino and third-party ecosystems, enabling quick deployment in robotics, interactive installations, and IoT systems. A small form factor and low power consumption make the module a practical choice for both prototyping and embedded designs.

Features

  • Uses the VL53L4CDV0DH/1 sensor for precise time-of-flight distance measurements, 0mm to 1200mm range
  • I2C (Qwiic) interface for solder-free integration, operates at 3.3V
  • I2C Qwiic cable included
  • Plug-and-play connectivity
  • Robust, ready-to-use design
  • Effortless expansion
  • Seamless Arduino ecosystem integration
  • Additional GPIO1 pin for interrupt signaling, XSHUT pin for power saving or reset
  • CE/RED (Europe), UKCA (UK), FCC (USA), IC (Canada), RoHS, REACH, and WEEE certified

Applications

  • Robotics navigation
  • Proximity sensing
  • Smart home devices

Specifications

  • VL53L4CDV0DH/1 sensor
  • I2C communication
  • 2.6V to 3.5V sensor supply range
  • 3.3V nominal operating voltage via Qwiic
  • Typical operating current consumption
    • ~40mA peak (active ranging)
    • ~24mA during active measurement
    • ~4mA I2C idle
  • 0mm to 1200mm range
  • ±7mm to ±3% accuracy
  • 1mm resolution
  • Board dimensions
    • 41mm x 25.36mm size
    • 1.6mm (±0.2mm) thickness
    • 4x ø3.2mm mounting holes
    • 16mm vertical, 32mm horizontal hole spacing
  • -40°C to +85°C operating temperature range

Power Tree

Mechanical Drawing - Arduino Modulino® Distance

Block Diagram

Block Diagram - Arduino Modulino® Distance

Pinout

Mechanical Drawing - Arduino Modulino® Distance

Dimensions

Mechanical Drawing - Arduino Modulino® Distance
Yayınlandı: 2025-06-03 | Güncellenmiş: 2025-10-16