Arduino Nano Screw Terminal Adapters
Arduino Nano Screw Terminal Adapters is a quick, secure, solderless 3-board pack solution for Nano projects. The adapters offer a long-lasting connection without the need for soldering. The adapters utilize the screw terminals to easily attach external connections with an onboard prototyping area for extra components and evaluation. The Arduino Nano Screw Terminal Adapters allow effortless and fast switching between the various Nano family boards while leaving a project intact.Features
- Screw connectors
- 30 screw connectors exposing all I/O pins from your Nano board
- Two screw connectors provide additional ground connections
- Silk is labeled for quick and easy reference
- Through-hole
- 9 x 8 through-hole prototyping area
- Nano socket
- Low profile connector for high mechanical stability
- All pins are accessible via standard breadboard holes
- Mounting Holes
- 4x 3.2mm Øholes
- Easy integration into projects
Additional Resources
PCB Layout
Board Topology
Yayınlandı: 2022-09-19
| Güncellenmiş: 2025-06-26