Arduino Nano V3 ATmega328 Development Board

Arduino Nano V3 ATmega328 Development Board is a small, complete, and breadboard-friendly board. The board is based on the ATmega328 (Arduino Nano 3.x). It has more or less the same functionality of the Arduino Duemilanove but in a different package. It lacks only a DC power jack and works with a Mini-B USB cable instead of a standard one.

Specifications

  • Microcontroller ATmega328
  • Architecture AVR
  • Operating voltage 5V
  • Flash memory 32KB of which 2KB is used by the bootloader
  • SRAM 2KB
  • Clock speed 16MHz
  • Analog in pins 8
  • EEPROM 1KB
  • DC current per I/O pins 40mA (I/O pins)
  • Input Voltage 7-12V
  • Digital I/O pins 22 (6 of which are PWM)
  • PWM output 6
  • Power consumption19mA
  • PCB size 18mm x 45mm
  • Weight 7g

Pinout Diagram

Arduino Nano V3 ATmega328 Development Board
Yayınlandı: 2022-03-28 | Güncellenmiş: 2025-07-24