Arduino Portenta CAT.M1/NB IoT GNSS Shield

Arduino Portenta CAT.M1/NB IoT GNSS Shield allows for enhancing connectivity features for Portenta H7 applications. The shield leverages a Cinterion TX62 wireless module by Thales. It's designed for highly efficient, low-power IoT applications to deliver optimized bandwidth and performance.

Features

  • Change connectivity capabilities without changing the board
  • Add NB-IoT, CAT.M1, and positioning to any Portenta product
  • Possibility to create a small multiprotocol router (WiFi - BT + NB-IoT/CAT.M1)
  • Greatly reduce communication bandwidth requirements in IoT applications
  • Low-power module
  • Compatible also with MKR boards

Videos

Yayınlandı: 2022-03-17 | Güncellenmiş: 2025-06-24