Arduino Portenta Vision Shield
Arduino Portenta Vision Shield brings industry-rated features to the Arduino Portenta. The shield is a hardware add-on that runs embedded computer vision applications. Arduino Portenta Vision Shield can connect wirelessly or via Ethernet to the Arduino Cloud or infrastructure and activate the system by detecting sound events.Features
- 324x324 pixels camera sensor: use one of the cores in Portenta to run image recognition algorithms using the OpenMV for Arduino editor
- JTAG connector: perform low-level debugging of the Portenta board or special firmware updates using an external programmer
- SD-Card connector: store captured data in the card or read configuration files
- 100Mbps Ethernet connector: connects Portenta H7 to the wired Internet
- Two onboard microphones for directional sound detection: capture and analyze sound in real-time
Edge Impulse Resources
Yayınlandı: 2020-11-23
| Güncellenmiş: 2024-07-31