ArduSimple AS-GNSS-F10N simpleGNSS Pro Evaluation Board

ArduSimple AS-GNSS-F10N simpleGNSS Pro Evaluation Board is a standalone board designed to evaluate sub-meter dual-band (L1/L5) GNSS positioning technology. This board is based on u-blox NEO-F10N module and is fully compatible with Arduino and STM32 Nucleo platforms as a shield. The simpleGNSS pro evaluation board operates at 5V supply voltage and within the -40°C to 85°C temperature range. This board offers a default update rate of 1Hz with maximum performance up to 19mA. This evaluation board features 1 UART and 1USB serial interfaces, NMEA, and UBX binary protocols. The simpleGNSS pro evaluation board is RoHS compliant and available in a 69mm x 53mm dimension.

Features

  • Sub-meter level precision:
    • <1.5m in standalone mode
    • <0.9m standalone with SBAS coverage
  • Based on u-blox NEO-F10N module
  • 5V supply voltage
  • 19mA power consumption
  • Update rate:
    • 1Hz default
    • Up to 8Hz with maximum performance
    • Up to 10Hz with reduced performance
  • -40°C to 85°C operating temperature range
  • Start-up times:
    • First position fix:
      • 27seconds (cold)
      • 2seconds (hot)
  • Serial interfaces 1 UART and 1 USB
  • Protocols NMEA and UBX binary
  • L1 and L5 support multi-band
  • Multi constellation:
    • GPS: L1C/A L5
    • GLONASS: L1OF
    • Galileo: E1-B/C E5a
    • BeiDou: B1C B2I
    • NavIC: SPS-L5
    • QZSS: L1Sb
    • SBAS: WAAS, EGNOS, MSAS, GAGAN, and SouthPan
  • RoHS-compliant
  • 69mm x 53mm dimension

Functional Schematic Diagram

Schematic - ArduSimple AS-GNSS-F10N simpleGNSS Pro Evaluation Board
Yayınlandı: 2024-02-29 | Güncellenmiş: 2024-04-03