ArduSimple simpleRTK3B Micro RTK Boards
ArduSimple simpleRTK3B Micro RTK Boards expedite RTK projects with easy integration, a built-in RF connector, and high availability. The ArduSimple simpleRTK3B Micro uses Septentrio Mosaic-X5 and Mosaic-H modules to handle RF design and module integration. The devices require a smaller PCB area, so the space below the module can be used for other components.Features
- Small form factor
- Many mosaic pins are available
- Re-usable, a PCB can un-mount from a previous version
- Smaller PCB area needed, use the space below the module to place other components
- Easy to solder by hand or machine
- No RF knowledge is required, all RF components are already inside
- µFL for pigtail connection or long SMA for direct panel mount
Applications
- PCB design
- Application development
- RTK projects
Pinout
Additional Resources
Yayınlandı: 2024-01-12
| Güncellenmiş: 2024-01-17