Advanced Energy / Artesyn ADQ800 800W Quarter Brick DC-DC Converter
Advanced Energy / Artesyn ADQ800 Quarter-Brick Isolated DC-DC Converter produces a single fully regulated 11.8V output. The converter is rated at 800W and can deliver up to 70A output current without minimum load requirement. This device has an input voltage range of 40V to 60V. It is primarily designed for use with standard 48V supplies in computing and server applications and regulated 48V supplies in communications equipment. The ADQ800-48S12B-4L is a low-profile unit that is an ideal choice for demanding inter-board spacing requirements as the baseplate version requires only 0.53" (13.6mm).The ADQ800-48S12B-4L has an ultra-high efficiency of typically 96% at full load and can operate over an ambient temperature range of -40°C to +85°C. These features make it an ideal choice for the isolated converter in a distributed power architecture supplying power to non-isolated converters. An aluminum baseplate structure is available for enhanced thermal performance.
ADQ800-48S12B-4L has an enhanced pre-bias start-up capability, and for high current applications, two converters can be connected in parallel, automatically using the droop method of current sharing.
Features
- Delivering up to 70A output
- Ultra-high efficiency 96.0% Typ. at 50% load
- Parallel and Droop current sharing
- Pre-bias startup 0% VOUT to 95% VOUT
- Excellent thermal performance
- No minimum load requirement
- Remote control function
- Input undervoltage and overvoltage lockout
- Output overcurrent and overvoltage protection
- Overtemperature protection
- Industry-standard quarter-brick pinout outline
- Baseplate
- Pin length option 4.6mm
- Two-year warranty (consult factory for extended terms)
- RoHS compliant
Yayınlandı: 2017-11-06
| Güncellenmiş: 2024-06-07