ams OSRAM SFH 47278AS A01 IR OSLON® Black Series LEDs
asm OSRAM SFH 47278AS A01 IR OSLON® Black Series LEDs are 130° x 155°, 940nm high-power infrared LEDs for in-cabin sensing applications. Applications include driver monitoring, occupant monitoring, interior monitoring, gesture sensing, and child presence detection. The SFH 47278AS A01 IR features a double stack emitter, low thermal resistance, and is optimized for high current pulse operation.Features
- Clear silicone lens package
- 3B Corrosion robustness class
- Product qualification test plan is based on the guidelines of AEC-Q102, failure mechanism-based stress test qualification for discrete optoelectronic semiconductors in automotive applications
- ESD: 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- IR light source with high efficiency
- Double stack emitter
- Low thermal resistance
- Centroid wavelength 940nm
- Optimized for high-current pulse operation
Relative Spectral Emission
Yayınlandı: 2022-11-15
| Güncellenmiş: 2022-11-15