KYOCERA AVX 800E NPO Ceramic High RF Power Multilayer Caps

KYOCERA AVX 800E NPO Ceramic High RF Power Multilayer Capacitors are designed to provide superior heat transfer in demanding high RF power applications (from VHF through microwave frequencies) requiring consistent and reliable operation. The combination of highly conductive metal electrode systems, optimized case geometries, and proprietary dielectrics yields a low ESR. The 800E NPO Ceramic High RF Power Multilayer Capacitors offer superior thermal performance, operation in a -55°C to +125°C range with capacitance options from 3.3pF to 5100pF.

Features

  • Case E Size, 0.380” x 0.380”
  • Ultra-low ESR
  • High Q
  • High RF power
  • Ultra-stable performance
  • High RF current/voltage
  • High reliability
  • RoHS compliant

Applications

  • Circuit
    • HF/RF power amplifiers
    • Transmitters
    • Antenna tuning
    • Plasma chambers
    • Medical (MRI coils)
  • Bypass
  • Coupling
  • Tuning
  • Impedance matching
  • DC blocking

Specifications

  • 3.3pF to 5100pF capacitance range
  • 2kVDC to 7.2kVDC voltage range
  • ±30PPM/°C temperature coefficient
  • -55°C to +125°C operating temperature range
  • Horizontal or vertical electrode orientations
Yayınlandı: 2021-10-19 | Güncellenmiş: 2023-08-10