KYOCERA AVX High Q RF/Microwave Capacitors
KYOCERA AVX High Q RF/Microwave Capacitors offer an extended working voltage direct current (WVDC) of up to 7200VDC, 0.1pF to 5100pF capacitance range, and low ESR/ESL. The included series are versatile high Q, high self-resonant multilayer capacitors with high-density porcelain construction for a rugged, hermetic package. These capacitors provide ultra-stable performance, low noise, high self-resonance, and established reliability (QPL). KYOCERA AVX High Q RF/Microwave Capacitors are ideal for various functional and circuit applications.Features
- Low ESR/ESL
- High Q
- Low noise
- Ultra-stable performance
- High self-resonance
- Established reliability (QPL)
Applications
- Functional
- Bypass
- Coupling
- Tuning
- Impedance matching
- DC blocking
- Circuit
- HF/RF power amplifiers
- Transmitters
- Antenna tuning
- Plasma chambers
- Medical (MRI coils)
Yayınlandı: 2021-09-03
| Güncellenmiş: 2023-08-10