KYOCERA AVX High SRF RF/Microwave Capacitors
KYOCERA AVX High SRF RF/Microwave Capacitors offer low ESR/ESL, high Q, low noise, and a 0.1pF to 5100pF capacitance range. The 700A series features a case A size of 0.055" x 0.055", superior high self-resonance, and zero TCC characteristics for excellent performance over a broad range of RF and microwave applications. The 700B series has a case B size of 0.110" x 0.110", porcelain and ceramic construction, and an extended working voltage rating up to 1500VDC. KYOCERA AVX High SRF RF/Microwave Capacitors are ideal for timing power amplifiers, filters, and oscillators.Features
- Case sizes
- 700A: 0.055" x 0.055"
- 700B: 0.110" x 0.110"
- Low ESR/ESL
- High Q
- Low noise
- Zero TCC
- High self-resonance
- Established reliability (QPL)
Applications
- Functional
- Bypass
- Coupling
- Tuning and DC blocking
- Impedance matching
- Circuit
- Timing power amplifiers
- Filters
- Oscillators
- RF power amplifiers
Datasheets
Yayınlandı: 2021-09-09
| Güncellenmiş: 2023-11-07