Microchip Technology ATtiny104 Xplained Nano

Microchip Technology ATtiny104 Xplained Nano is a hardware platform for evaluating ATtiny102/ATtiny104 microcontrollers. Supported by Atmel Studio free integrated development platform, the kit provides easy access to all device I/O, one button, and one LED. The Xplained Nano evaluation kit includes an onboard programmer, and no external tools are necessary to program the ATtiny104 host MCU that drives the board. The onboard programmer can be completely disconnected from the host MCU or it can be used to program any other MCU with the Tiny Programming Interface (TPI).

Features

  • mEDBG
    • Auto-ID for board identification in Microchip Studio
    • One green board status LED
    • Programming
    • Virtual COM port (CDC)
  • USB powered
  • Provides easy access to the features of the ATtiny 102/104 microcontroller
  • One yellow user LED
  • One mechanical button

Board Layout

Microchip Technology ATtiny104 Xplained Nano
Yayınlandı: 2016-03-16 | Güncellenmiş: 2022-03-11