Microchip Technology SAM L22 ARM-based Microcontrollers
Microchip SAM L22 ARM-based Microcontrollers (MCUs) are ultra-low-power segment LCD microcontrollers using the 32-bit ARM® Cortex®-M0+ processor. These MCUs drive up to 320 LCD segments and range from 48- to 100-pins with up to 256KB Flash and 32KB of SRAM. The SAM L22 devices operate at a maximum frequency of 32MHz and reach 2.46 CoreMark®/MHz.Features
- 256KB of Flash and 8KB of SRAM
- Up to 32MHz operating frequency
- Up to 320 LCD segments addressable
- Six serial communication modules (SERCOM) configurable as
- UART/USART, including ISO7816, SPI or I2C
- Four 16-bit timer/counters
- One 24bit Timer with 4 capture/compare registers
- 32-bit Real-Time Clock and calendar
- One 20-channel 12-bit ADC, 2x Analog Comparator
- 1.62V to 3.63V power supply
- Full Speed USB Device
- 16-channel DMA and 8-channel Event System
- AES, True Random Number Generator, and Tamper Detection
- Support for up to 256 touch channels
- Easy pin migration from SAM D21 and SAMD20 and SAML21 devices
- Supported by Microchip Studio, the Microchip Software Framework, and the SAM L22 Xplained Pro kit
Block Diagram
Yayınlandı: 2016-06-23
| Güncellenmiş: 2022-03-11