Atmosic Technologies ATM2202 BLUETOOTH® 5.0 SoC with Embedded Flash

Atmosic Technologies ATM2202 BLUETOOTH® 5.0 System-on-Chip (SoC) with Embedded Flash is an extremely low-power solution with an integrated BLUETOOTH 5.0 complaint radio with Arm® Cortex® M0 application processor. The ATM2202 SoC offers 512KB or 1MB embedded Flash, 128KB Random Access Memory (RAM), 4KB One-Time Programmable (OTP) memory, and sophisticated power management. With 1mA active Rx and 2.5mA active Tx, the ATM2202 SoC is designed to extend the Internet of Things (IoT) battery life. Low-duty cycle operation support allows systems to run significantly longer without battery replacement. The Atmosic Technologies ATM2202 SoC is packaged in a 40-pin 5mm x 5mm QFN package.

Features

  • Compliant with BLUETOOTH 5.0 standard
  • Supports BLUETOOTH 2Mbps, 1Mbps, 500kbps, and 125kbps
  • Fully integrated RF front-end
  • SoC typical power consumption with a 3V battery, including PMU
    • 1.0mA active Rx at -95dBm
    • 2.5mA active Tx at 0dBm
    • 2µA retention at 32KB RAM
    • 0.95µA hibernation with wakeup receiver
    • 0.8µA hibernate
    • 300nA SoC off
  • 16MHz Arm Cortex M0 processor CPU, programmable interrupt router
  • Memory
    • 512KB or 1MB embedded Flash
    • 128KB RAM
    • 4KB OTP
  • 16KB to 128KB retention RAM configuration in 16KB step sizes
  • RF wake-up receiver
  • -40°C to +85°C operating temperature range
  • I2C, SPI, UART, PWM, and GPIO interfaces
  • 10-bit application ADC
  • Digital microphone input (PDM)
  • SWD for interactive debugging
  • AES 128 hardware
  • True random number generator (TRNG)
  • Sensor hub
  • Keyboard matrix controller (KSM)
  • Quadrature decoder for mouse input (QDEC)
  • 32.768kHz/16Mhz crystal oscillator
  • 1.1V to 3.3V battery input voltage range with integrated Power Management Unit (PMU)
  • 40-pin 5mm2 QFN package

Applications

  • Industrial and enterprise
    • Beacons and sensors
    • Asset tracking
    • Environmental monitors
  • Healthcare
    • Asset tracking
    • Patient monitoring
  • Home
    • Home automation
    • Remote control
    • Human Interface Devices (HID)
  • Personal wearables
  • Automotive key fobs and accessories

Videos

Schematic

Schematic - Atmosic Technologies ATM2202 BLUETOOTH® 5.0 SoC with Embedded Flash

Block Diagram

Block Diagram - Atmosic Technologies ATM2202 BLUETOOTH® 5.0 SoC with Embedded Flash
Yayınlandı: 2023-03-09 | Güncellenmiş: 2023-03-21