ATP Electronics N601Sc ATP NVMe™ M.2 2280 SSDs
ATP Electronics N601Sc ATP NVMe™ M.2 2280 SSDs offer high-speed data transfer for demanding applications. The ATP Electronics N601Sc comes in capacities up to 3.84TB, supports I-Temp (40°C to 85°C) or C-Temp (0°C to 70°C) operation, has AES 256-bit encryption and TCG Opal 2.0 security. These SSDs are ideal for data-intensive tasks like data logging, surveillance, and imaging systems. The SSDs have double the bandwidth of the previous generation, with PCIe Gen 4 offering 16GT/s data rate for 2GB/s per PCIe lane, reaching a maximum bandwidth of 8GB/s. Thermal management options include a nickel-coated copper heat spreader on the controller and 4mm or 8mm fin-type heatsink designs.Features
- Superior read/write performance
- MCU-based power loss protection design with level 4 (data-in-flight) protection
- Self-Encrypting Drive (SED) with AES 256-bit encryption, TCG Opal 2.0
- Thermal heatsink solutions
- End-to-end data path protection
- Anti-sulfuric resistor support
Applications
- Data logging
- Surveillance systems
- Imaging systems
Yayınlandı: 2023-10-04
| Güncellenmiş: 2023-10-26