Advanced Thermal Solutions ATS-VC Aluminum Vapor Chambers

Advanced Thermal Solutions ATS-VC Aluminum Vapor Chambers are vacuum-sealed heat spreaders with a wick structure lining the inside walls. These unique cooling solutions are used in high-power density or total power applications where a traditional heat sink becomes conduction-limited. The ATS-VC vapor chambers quickly spread heat in multiple directions and allow for cooling to get close to the heat source. These vapor chambers are available in 25mm x 25mm to 250mm x 250mm dimensions and less than 6mm in thickness. The ATS-VC vapor chambers feature mesh or groove wick type and Acetone as the working fluid. These vapor chambers include no moving parts and require no external parts. The ATS-VC vapor chambers are ideal for graphic card cooling, PCs, LED cooling, mobile devices, Solid State Disk Drive (SSD) cooling, and servers.

Features

  • 25mm x 25mm to 250mm x 250mm dimensions and less than 6mm in thickness
  • Mesh or groove wick type
  • Acetone working fluid
  • Up to 60°C maximum temperature
  • Capillary and phase change create the forces required for fluid motion
  • No power supply, controller, or valves needed to control the fluid flow

Applications

  • Hard Disk Drive (HDD) and Solid State Disk Drive (SSD) cooling
  • PCs (office, gaming, and overclocking)
  • Industrial laser CNC
  • High heat flux chips (IGBT and MOSFET)
  • Industrial laser welding
  • Graphic card cooling
  • LED cooling
  • Servers
  • Mobile devices

Vapor Chambers

Mechanical Drawing - Advanced Thermal Solutions ATS-VC Aluminum Vapor Chambers

Vapor Chamber Schematics

Schematic - Advanced Thermal Solutions ATS-VC Aluminum Vapor Chambers

Vapor Space Effective Thermal Conductivity as Function of Temperature

Performance Graph - Advanced Thermal Solutions ATS-VC Aluminum Vapor Chambers

Schematic of a) Heat Pipe & b) Vapor Chamber with c) Vapor Chambers

Schematic - Advanced Thermal Solutions ATS-VC Aluminum Vapor Chambers

Heat Sink Schematic View with (a) Solid Base & (b) Vapor Chamber Base

Schematic - Advanced Thermal Solutions ATS-VC Aluminum Vapor Chambers

Heat Temperature Distribution

Advanced Thermal Solutions ATS-VC Aluminum Vapor Chambers

Videos

Yayınlandı: 2024-04-14 | Güncellenmiş: 2025-11-25