Advanced Thermal Solutions BGA - High Aspect Ratio Value-Line Heat Sinks

Advanced Thermal Solutions BGA - High Aspect Ratio Value-Line Heat Sinks are offered in pin fin, straight fin, and slant fin profiles. These high-performance heat sinks ensure reliable product life at a lower cost than other extruded heat sinks. The high aspect ratio value-line heat sinks come in industry-standard footprints ranging from 10mm x 10mm to 60mm x 60mm. The extruded aluminum minimizes thermal resistance, reduces weight, and keeps costs low. The Slant fin heat sinks feature a low-profile, slant fin array that offers many benefits of maxiFLOW™ at a great value.

Features

  • High aspect ratio heat sinks are offered in pin fin, straight fin, and slant fin profiles
  • High-performance heat sinks ensure reliable product life at a lower cost than other extruded heat sinks
  • Available with TIM as a custom option
  • Extruded aluminum minimizes thermal resistance, reduces weight, and keeps costs low
  • Industry standard footprints range from 10mm x 10mm to 60mm x 60mm
  • Comes standard without interface material (available with a variety of thermal adhesive tape options)
  • Slant fin heat sinks feature a low profile, slant fin array that offers many benefits of maxiFLOW™ at a great value

Overview

Advanced Thermal Solutions BGA - High Aspect Ratio Value-Line Heat Sinks
Yayınlandı: 2023-07-31 | Güncellenmiş: 2023-08-08