Advanced Thermal Solutions Dual-Sided, High-Flow Cold Plates

Advanced Thermal Solutions (ATS) Dual-Sided, High-Flow Cold Plates allow components to be mounted on both sides, increasing cooling performance and adaptability. Each cold plate features etched no-drill zones on both sides, giving a visual guide for various mounting schemes. The component cooling area can be drilled to only 7mm deep to avoid damaging the internal fluid channels. Features include innovative technology that allows superior heat transfer with a flexible design platform and easy connection due to the industry-standard threaded hole sizes. These cold plates from ATS are suitable for high-flow applications where coolant flows up to 4GPM are accommodated.

Features

  • Symmetric cooling performance
    • Mount components on both sides for maximum space efficiency and thermal adaptability
    • Ideal for compact designs without compromising cooling performance
  • High-flow capability
  • Safe and reliable
  • Compact and durable
    • Constructed with high-grade aluminum for lightweight, corrosion-resistant reliability
    • Clearly etched no-drill zones facilitate addition of custom mounting holes
  • Reduces energy consumption with low-pressure-drop design

Applications

  • Battery cooling
  • EV charging stations
  • Servers
  • Supercomputers
  • Networking
  • Satellite systems
  • Aircraft avionics
  • Defense
  • Imaging
  • Lasers
  • Cryogenics
  • Injection molding
  • Food processing
  • Uninterruptible power supplies (UPS)
  • Induction heaters
  • Motor devices
  • Automotive
  • Photovoltaic inverters
  • Utility vehicles
  • Solar power
  • Wind turbines
  • Inverters
  • Base stations
  • Mobile equipment
  • High power lasers
  • Diode cooling
  • High-end PCs
  • GPUs
  • Ship navigation
  • Offshore platforms
  • Automated manufacturing and robotics

Specifications

  • Up to 4GPM volumetric flow rate
  • 0.0021°C/W thermal resistance
  • 1/4" NPT threaded input and output
  • 100psi maximum pressure

Dimensions

Click to enlarge the image.

THCP-1001 with IGBTs

Infographic - Advanced Thermal Solutions Dual-Sided, High-Flow Cold Plates

Videos

Yayınlandı: 2025-03-25 | Güncellenmiş: 2025-04-21