Advanced Thermal Solutions LD Leak Detectors

Advanced Thermal Solutions LD Leak Detectors offer easy installation and are designed to detect water leaks from piping systems. When a leak is detected, these LD devices automatically start beeping while shutting off the piping valve to prevent the flow of water. The detectors are powered by a 9V battery and include a 1.5m (5ft) cable and 1/2" BSP male connection. The ATS-LD-20 model includes an end-of-filter-life alert. These detectors operate in a 0°C to +60°C temperature range. ATS LD Leak Detectors are mainly used in water filtration systems but can be used in any application that has water flow.

Features

  • Automatic shut off when water leak is detected
  • Automatic shut off when battery power is low
  • Easy installation
  • Powered by 9V battery
  • End-of-filter-life alert (model ATS-LD-20)

Applications

  • Water coolers
  • Water cooling loops
  • Water loop in cold plates
  • Water dispensers
  • Laboratory testing
  • Industrial
  • Water filtration systems

Specifications

  • 1.5m (5ft) cable length
  • 1/2" BSP male connection
  • 0°C to +60°C temperature range

Series Overview

Chart - Advanced Thermal Solutions LD Leak Detectors
Yayınlandı: 2025-02-28 | Güncellenmiş: 2025-04-07