Advanced Thermal Solutions PCIe ATS-EXL Extrusions

Advanced Thermal Solutions PCIe (Peripheral Component Interconnect Express) ATS-EXL Extrusions are off-the-shelf extrusion profiles that require no tooling. The thermal management of PCIe cards is critical to maintaining optimal speeds. Advanced Thermal Solutions PCIe ATS-EXL Extrusions offer cooling solutions for all PCIe sizes and next-generation device connectors. The extrusions are available in a variety of designs to meet system analysis and cooling requirements. These devices are available in various lengths, such as 254mm, 288mm, 300mm, and 1220mm.

Features

  • Off-the-shelf, no tooling required
  • Variety of designs
  • Efficient design process
  • Meets system analysis and cooling requirements
  • Optimized for performance and cost

Applications

  • PCI-SIG
  • Smart network interface cards (NIC)
  • Solid-state drives (SSD)
  • Accelerator cards
  • Edge computing
  • Video capture cards

PCIe SPECIFIC EXTRUSIONS

Chart - Advanced Thermal Solutions PCIe ATS-EXL Extrusions

PCIe Heat Sink Design Examples

Advanced Thermal Solutions PCIe ATS-EXL Extrusions
Yayınlandı: 2020-11-05 | Güncellenmiş: 2026-01-05