Auvidea M15E M.2 5GbE Add-on Card
Auvidea M15E M.2 5GbE Add-on Card is designed to seamlessly elevate the camera performance and enable the use of 5GigE vision cameras. This card is based on Realtek RTL8126 and supports NVIDIA Jetson Orin NX/AGX and more. The M15E M.2 5GbE add-on card is designed with a low power of <1.5W and features a PicoBlade 10-pin connector for RJ45 or X-Code. This add-on card comes in 22mm x 30/42mm dimensions.Features
- Supports NVIDIA Jetson Orin NX/AGX and more
- Based on Realtek RTL8126
- <1.5W low power
- PCIe x1 (no USB) interface
- PicoBlade 10-pin connector (for RJ45 or M12 X-code)
- 70828 SKU for M15E M.2 GbE add-on card
- M.2 key E card (2230/2242) connector
- 12-pin FPC Ethernet
- PoE support optional (4-pin JST-GH)
- 22mm x 30/42mm dimensions
- Realtek drivers for Linux, Windows, and more
M15E
Yayınlandı: 2025-05-19
| Güncellenmiş: 2025-06-26