Auvidea Auvidea M15E M.2 5GbE Kit
Auvidea M15E M.2 5GbE Kit includes the M15E M.2 5GbE, BE323 Ethernet adapter board, and a (1:1) Ethernet cable. The tiny M.2 key E (2230/2242) add-on card is developed to effortlessly raise a camera's performance and enable 5 GigE Vision cameras. The Auvidea card is based on Realtek RTL8126 and supports NVIDIA Jetson Orin NX/AGX.Features
- Supports NVIDIA Jetson Orin NX/AGX and more
- Based on Realtek RTL8126
- <1.5W low power
- M.2 key E card (2230/2242)
- PicoBlade 10-pin connector (for RJ45 or M12 Xcode)
- PoE support optional (4-pin JST-GH)
- 22mm x 30mm/42mm size
- SW drivers: Linux®, Windows, and more
Kit Contents
- M15E M.2 GbE
- BE323 Ethernet adapter board
- Ethernet cable (1:1)
Overview
Yayınlandı: 2025-06-26
| Güncellenmiş: 2025-07-14