Broadcom ACNT-H313 2.5A Output IGBT Gate Drive Opto
Broadcom ACNT-H313 is a high-efficiency 2.5A gate drive optocoupler device in a 14.2mm stretched SO8 package. It's ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate-controlled devices. The voltage and high peak output current supplied by this optocoupler can be used to drive an IGBT directly. For IGBTs with higher ratings, this optocoupler can be used to drive a discrete power stage, which drives the IGBT gate.Features
- 2.5A max peak output current
- 2.0A min peak output current
- 500ns max propagation delay
- 350ns max propagation delay difference
- 40-kV/µs minimum common-mode rejection (CMR) at VCM = 2000V
- Under Voltage Lock-Out Protection (UVLO) with hysteresis
- Safety approvals
- UL Recognized 7500 VRMS for 1 min
- CSA
- IEC/EN/DIN EN 60747-5-5 VIORM = 2262 VPEAK
- ICC = 5.0mA max supply current
- Wide operating VCC range: 15 to 30V
- Industrial temperature range: -40°C to +105°C
Applications
- High-Voltage Power Systems
- IGBT/MOSFET Gate Drive
- AC and Brushless DC Motor Drives
- Renewable Energy Inverters
- Industrial Inverters
- Switching Power Supplies
Functional Block Diagram
Broadcom 15 mm Wide ACNT Optocouplers
Broadcom ACNT optocouplers family offers 15 mm creepage and 14.2 mm clearance for high voltage isolation applications. These optocouplers provide 2,262 VPEAK working insulation voltage and 12,000 VPEAK transient overvoltage in a compact stretched surface mount SO-8 package. The ACNT optocouplers consist of comprehensive product types to meet the different galvanic isolation requirements and features. They are the ACNT-H343 gate drive optocoupler, ACNT-H61L low power 10 MBd digital optocoupler, ACNT-H790/H79A/H79B high linearity isolation amplifier for current sensing, ACNT-H870/H87A/H87B voltage sense, and ACNT-H50L/H511 low-speed analog optocoupler.
Videos
Yayınlandı: 2015-02-17
| Güncellenmiş: 2023-07-27