Broadcom AEDR-871x Reflective Incremental Encoders

Broadcom AEDR-871x High-Resolution Reflective Incremental Encoders are small 3-channel optical encoders with digital outputs. The AEDR0871x employs Reflective Technology for motion control. The encoders have an operating temperature range of -20°C to 85°C making them suitable for commercial and industrial applications. The AEDR-871x encoders provide great flexibility in resolution range with high resolution (318 LPI) and built-in interpolation.

Features

  • 3-channel reflective technology encoder
  • Digital Output option - 3 channels TTL compatible; 2 channel quadrature (AB) digital outputs for direction sensing and a third channel, Index digital output. Built-in interpolator for 4×, 8×, and 16× interpolation
  • Surface mount leadless package 3.95mm(L)×3.4mm(W)×0.9562mm(H)
  • Operating voltage of 3.3V or 5V supply
  • Built-in LED current regulation, removing the need for an external biasing resistor
  • -20°C to 85°C absolute operating temperature
  • Encoding resolution: 318 (lines/inch, LPI)

Applications

  • Miniature motors
  • Printers and copiers
  • Card readers
  • Miniature camera modules
  • Portable measurement devices
  • Healthcare, lab diagnostic equipment, and portable devices
  • Optometric equipment
  • Consumer and industrial product applications

Output Waveform

Mechanical Drawing - Broadcom AEDR-871x Reflective Incremental Encoders

Mechanical Drawing

Mechanical Drawing - Broadcom AEDR-871x Reflective Incremental Encoders
Yayınlandı: 2015-05-07 | Güncellenmiş: 2024-09-19