Broadcom AEDR-872x Reflective Incremental Encoders

Broadcom AEDR-872x Reflective Incremental Encoders (Analog Output) are three-channel optical encoders with two channels differential analog and a third digital index output. The AEDR-872x operates in the -20°C to 85°C temperature range and is suitable for commercial and industrial end applications. The package houses a LED light source and photo-detecting circuitry. When size and space is a concern, the AEDD-872x small size (3.95×3.4×0.9562mm) allows for use in a wide range of miniature commercial applications. The AEDR-872x encoder provides great design and flexibility and can be easily integrated into existing systems. It has two channels differential analog outputs (Sin, /Sin, Cos, /Cos) and can be interfaced directly with most of the external interpolators available.

Features

  • Analog Output option: Two-channel differential analog output and with a digital index output
  • Surface mount leadless package: 3.95mm(L)×3.4mm(W)×0.9562mm(H)
  • Operating voltage of 5.0 V supply
  • Built-in LED current regulation, and so no external biasing resistor is needed
  • -20°C to 85°C absolute operating temperature
  • High encoding resolution: 318 (lines/inch, LPI)

Applications

  • Ideal for high volume applications:
  • Closed-loop stepper motors
  • Miniature motors
  • Printers and copiers
  • Card readers
  • Scanners
  • Projectors
  • Portable medical equipment
  • Optometric equipment
  • Consumer and industrial product applications

Analog Option

Broadcom AEDR-872x Reflective Incremental Encoders
Yayınlandı: 2015-05-07 | Güncellenmiş: 2024-09-19