Avalanche Technology Serial P-SRAM Memory
Avalanche Technology Serial Persistent SRAM Memory devices are Magneto-Resistive Random-Access Memory (MRAM) that offers a density range from 1Mbit to 16Mbit. The high-performance serial persistent SRAM memory devices support Serial Peripheral Interface (SPI) with a single (108MHz) and double (54MHz) data rate modes. These P-SRAM memory devices operate from 1.71V to 2V and 2.7V to 3.6V voltage ranges. The P-SRAM memory devices are available in small footprint 8-pad WSON, 8-pin SOIC, and 24-Ball FBGA packages. These packages are compatible with similar low-power volatile and non-volatile products. The serial persistent SRAM memory devices are offered with -40°C to 85°C industrial and -40°C to 105°C industrial plus operating temperature ranges.The MRAM technology is analogous to Flash technology with SRAM compatible read/write timings (Persistent SRAM/P-SRAM). This MRAM is a true random-access memory that allows both reads and writes to occur randomly in memory. The MRAM is ideal for applications that must store and retrieve data without incurring large latency penalties. This technology offers low latency, low power, virtually infinite endurance and retention, and scalable non-volatile memory technology.
Features
- Interface:
- Serial Peripheral Interface QSPI (4-4-4):
- 108MHz single data rate mode
- 54MHz double data rate mode
- Serial Peripheral Interface QSPI (4-4-4):
- Technology:
- 40nm pMTJ STT-MRAM:
- Virtually unlimited endurance and data retention
- 40nm pMTJ STT-MRAM:
- Density:
- 1Mbit, 4Mbit, 8Mbit, and 16Mbit
- Operating voltage ranges:
- VCC: 1.71V to 2V
- VCC: 2.7V to 3.6V
- Operating temperature ranges:
- Industrial: -40°C to 85°C
- Industrial Plus: -40°C to 105°C
- Packages:
- 8-pad WSON (5mm x 6mm)
- 8-pin SOIC (5.2mm x 5.2mm)
- 24-ball FBGA (6mm x 8mm)
- Data protection:
- Hardware-based:
- Write Protect pin (WP#)
- Software-based:
- Address range selectable through configuration bits
- Hardware-based:
- Identification:
- 64-bit unique ID
- 64-bit user programmable serial number
- Augmented storage array:
- 256-byte user-programmable with write protection
- Supports JEDEC reset
- RoHS compliant
Block Diagram
Yayınlandı: 2021-01-21
| Güncellenmiş: 2022-03-11